Part Details for ADE02S by TE Connectivity
Overview of ADE02S by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADE02S
ADE02S CAD Models
ADE02S Part Data Attributes
|
ADE02S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE02S
TE Connectivity
SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ADE02S
This table gives cross-reference parts and alternative options found for ADE02S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE02S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-02MSJF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | ADE02S vs 219-02MSJF |
219-02LPSTJF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | ADE02S vs 219-02LPSTJF |
219-2LPSR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | ADE02S vs 219-2LPSR |
219-02LPSJ | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | ADE02S vs 219-02LPSJ |
219-2LPSJR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | ADE02S vs 219-2LPSJR |
219-2MST | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | ADE02S vs 219-2MST |
219-2LPSF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | ADE02S vs 219-2LPSF |
219-2MSTRF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | ADE02S vs 219-2MSTRF |
219-2ES | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | ADE02S vs 219-2ES |
219-2LPSTJRF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | ADE02S vs 219-2LPSTJRF |