ADE1201ACCZ
vs
LSF0101DRY
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
LGA-20
|
VSON,
|
Pin Count |
20
|
|
Manufacturer Package Code |
CC-20-5
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-12-13
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Interface IC Type |
Digital I/P Module
|
INTERFACE CIRCUIT
|
Interface Standard |
SPI
|
|
JESD-30 Code |
R-PDSO-N20
|
R-PDSO-N6
|
Length |
8 mm
|
1.45 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SON
|
VSON
|
Package Equivalence Code |
SOLCC20,.32,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.2 mm
|
0.6 mm
|
Supply Voltage-Max |
3.63 V
|
4.5 V
|
Supply Voltage-Min |
2.97 V
|
1 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5 mm
|
1 mm
|
Base Number Matches |
2
|
2
|
Supply Voltage1-Max |
|
5.5 V
|
Supply Voltage1-Min |
|
1.8 V
|
Supply Voltage1-Nom |
|
3.3 V
|
|
|
|
Compare ADE1201ACCZ with alternatives
Compare LSF0101DRY with alternatives