Part Details for ADE1201ACCZ by Analog Devices Inc
Overview of ADE1201ACCZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE1201ACCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4612
|
Newark | Adc, 8Bit, 100Ksps, Lga-20, Resolution (Bits):8Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Adc/Dac Case Style:Lga Rohs Compliant: Yes |Analog Devices ADE1201ACCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$8.2700 / $12.6400 | Buy Now |
DISTI #
505-ADE1201ACCZ-ND
|
DigiKey | IC ISOL MOD 8BIT 100K 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8717 / $12.4300 | Buy Now |
DISTI #
584-ADE1201ACCZ
|
Mouser Electronics | Analog to Digital Converters - ADC Single Channel, Configurable, Isolated Digital Input RoHS: Compliant | 564 |
|
$7.5400 / $12.1500 | Buy Now |
|
Analog Devices Inc | 1Ch Isolated Programable Binar Min Qty: 1 Package Multiple: 1 | 453 |
|
$5.8600 / $12.4300 | Buy Now |
|
Rochester Electronics | ADE1201 - Single Channel, Configurable, Isolated Digital Input RoHS: Compliant Status: Active Min Qty: 1 | 480 |
|
$7.2600 / $8.5500 | Buy Now |
|
Ameya Holding Limited | 453 |
|
RFQ | ||
DISTI #
ADE1201ACCZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 85 | 0 |
|
$7.6600 / $8.1900 | Buy Now |
DISTI #
4033294
|
element14 Asia-Pacific | ADC, 8BIT, 100KSPS, LGA-20 RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$8.3379 / $12.8737 | Buy Now |
DISTI #
4033294
|
Farnell | ADC, 8BIT, 100KSPS, LGA-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 92 |
|
$8.1501 / $12.0485 | Buy Now |
Part Details for ADE1201ACCZ
ADE1201ACCZ CAD Models
ADE1201ACCZ Part Data Attributes:
|
ADE1201ACCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE1201ACCZ
Analog Devices Inc
Single Channel, Configurable, Isolated Digital Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-13 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | Digital I/P Module | |
Interface Standard | SPI | |
JESD-30 Code | R-PDSO-N20 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC20,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ADE1201ACCZ
This table gives cross-reference parts and alternative options found for ADE1201ACCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE1201ACCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7310CQDQ1 | Automotive, low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADE1201ACCZ vs ISO7310CQDQ1 |
ISO7310CD | Low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADE1201ACCZ vs ISO7310CD |
ISO7310FCD | Low-power, single-channel, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADE1201ACCZ vs ISO7310FCD |
ADUM1100AR | iCoupler Digital Isolator | Analog Devices Inc | ADE1201ACCZ vs ADUM1100AR |
ADUM1100ARZ-RL7 | iCoupler Digital Isolator | Analog Devices Inc | ADE1201ACCZ vs ADUM1100ARZ-RL7 |
ISO7310CDR | Low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADE1201ACCZ vs ISO7310CDR |
LSF0101DRY | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | Texas Instruments | ADE1201ACCZ vs LSF0101DRY |
ISO7310FCQDQ1 | Automotive, low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADE1201ACCZ vs ISO7310FCQDQ1 |