ADF0603909K0.5%100PPM/KKS vs CDF0603909K0.5%100PPM/KKS feature comparison

ADF0603909K0.5%100PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet

CDF0603909K0.5%100PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard AEC-Q200
Resistance 909000 Ω 909000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ADF0603909K0.5%100PPM/KKS with alternatives

Compare CDF0603909K0.5%100PPM/KKS with alternatives