ADF080561K90.5%100PPM/KKP20
vs
CR-05DLB--61K9
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
VIKING TECH CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR, 13 Inch
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Reference Standard |
AEC-Q200
|
|
Resistance |
61900 Ω
|
61900 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
HIGH PRECISION
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare ADF080561K90.5%100PPM/KKP20 with alternatives
Compare CR-05DLB--61K9 with alternatives