ADG1208YCPZ-REEL
vs
ADG1208YCP
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN,
|
4 X 4 MM, LFCSP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ALSO OPERATE WITH 12V SINGLE SUPPLY
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
S-XQCC-N16
|
S-XQCC-N16
|
JESD-609 Code |
e3
|
e0
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
3
|
|
Neg Supply Voltage-Max (Vsup) |
-16.5 V
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup) |
-13.5 V
|
-13.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
85 dB
|
75 dB
|
On-state Resistance Match-Nom |
3.5 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
200 Ω
|
160 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1 mm
|
0.9 mm
|
Supply Voltage-Max (Vsup) |
16.5 V
|
16.5 V
|
Supply Voltage-Min (Vsup) |
13.5 V
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
140 ns
|
150 ns
|
Switch-on Time-Max |
115 ns
|
150 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
LCC16,.16SQ,25
|
Qualification Status |
|
Not Qualified
|
Signal Current-Max |
|
0.03 A
|
Supply Current-Max (Isup) |
|
0.3 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|