ADG408BR
vs
DG408CY-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
MS-012AC, SOIC-16
|
SOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
CAN ALSO OPERATE WITH 12V SUPPLY
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
9.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
75 dB
|
75 dB
|
On-state Resistance Match-Nom |
15 Ω
|
1.5 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
100 Ω
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
150 ns
|
300 ns
|
Switch-on Time-Max |
150 ns
|
225 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
7
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Neg Supply Voltage-Max (Vsup) |
|
-20 V
|
Neg Supply Voltage-Min (Vsup) |
|
-5 V
|
Package Equivalence Code |
|
SOP16,.25
|
Qualification Status |
|
Not Qualified
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
2 mA
|
Supply Voltage-Max (Vsup) |
|
20 V
|
Supply Voltage-Min (Vsup) |
|
5 V
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare ADG408BR with alternatives
Compare DG408CY-T with alternatives