ADG408BRU
vs
MAX391CSE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSSOP,
|
0.150 INCH, MO-012AB, SOIC-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CAN ALSO OPERATE WITH 12V SUPPLY
|
ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
5 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Channels |
8
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
75 dB
|
72 dB
|
On-state Resistance Match-Nom |
15 Ω
|
0.3 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
35 Ω
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
245
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
150 ns
|
75 ns
|
Switch-on Time-Max |
150 ns
|
130 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
4
|
1
|
Neg Supply Voltage-Max (Vsup) |
|
-8 V
|
Neg Supply Voltage-Min (Vsup) |
|
-3 V
|
Supply Voltage-Max (Vsup) |
|
8 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
|
|
|
Compare ADG408BRU with alternatives
Compare MAX391CSE with alternatives