ADG409BRUZ-REEL7
vs
ADG712BRU
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP,
|
TSSOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CAN ALSO OPERATE WITH 12V SUPPLY
|
CAN ALSO OPERATE WITH 5 V SUPPLY
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Channels |
4
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
75 dB
|
58 dB
|
On-state Resistance Match-Nom |
15 Ω
|
0.1 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
8 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Nom (Vsup) |
15 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
150 ns
|
12 ns
|
Switch-on Time-Max |
150 ns
|
20 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
4
|
Qualification Status |
|
COMMERCIAL
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.8 V
|
|
|
|
Compare ADG409BRUZ-REEL7 with alternatives
Compare ADG712BRU with alternatives