ADG528AKPZ
vs
ADG528AKP
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
LPCC
|
LPCC
|
Package Description |
QCCJ,
|
QCCJ,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e3
|
e0
|
Length |
8.965 mm
|
8.965 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-16.5 V
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup) |
-10.8 V
|
-10.8 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Off-state Isolation-Nom |
68 dB
|
68 dB
|
On-state Resistance Match-Nom |
5 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
450 Ω
|
450 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
16.5 V
|
16.5 V
|
Supply Voltage-Min (Vsup) |
10.8 V
|
10.8 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
300 ns
|
300 ns
|
Switch-on Time-Max |
300 ns
|
300 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
8.965 mm
|
8.965 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ADG528AKPZ with alternatives
Compare ADG528AKP with alternatives