ADG5408BRUZ-REEL7
vs
MAX308EUE+T
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
ROHS COMPLIANT, MO-153AB, TSSOP-16
|
TSSOP, TSSOP16,.25
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
RU-16
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-22 V
|
-20 V
|
Neg Supply Voltage-Min (Vsup) |
-9 V
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
60 dB
|
75 dB
|
On-state Resistance Match-Nom |
0.8 Ω
|
1.5 Ω
|
On-state Resistance-Max (Ron) |
22 Ω
|
100 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.1 mm
|
Signal Current-Max |
0.03 A
|
0.03 A
|
Supply Current-Max (Isup) |
0.13 mA
|
|
Supply Voltage-Max (Vsup) |
22 V
|
20 V
|
Supply Voltage-Min (Vsup) |
9 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
198 ns
|
150 ns
|
Switch-on Time-Max |
242 ns
|
150 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ADG5408BRUZ-REEL7 with alternatives
Compare MAX308EUE+T with alternatives