ADG609BRUZ
vs
M38510/12302BEC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP-16
|
DIP,
|
Pin Count |
16
|
|
Manufacturer Package Code |
RU-16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE
|
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-CDIP-T16
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage-Max (Vsup) |
-5.5 V
|
|
Neg Supply Voltage-Min (Vsup) |
-4.5 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-15 V
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
85 dB
|
|
On-state Resistance Match-Nom |
2 Ω
|
|
On-state Resistance-Max (Ron) |
30 Ω
|
175 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
|
Signal Current-Max |
0.02 A
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
75 ns
|
500 ns
|
Switch-on Time-Max |
75 ns
|
600 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
|
Base Number Matches |
2
|
2
|
Screening Level |
|
MIL-PRF-38535 Class B
|
|
|
|
Compare ADG609BRUZ with alternatives
Compare M38510/12302BEC with alternatives