ADG708CRU-REEL
vs
ADG784BCP-REEL7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP
|
QFN
|
Package Description |
TSSOP, TSSOP16,.25
|
CSP-20
|
Pin Count |
16
|
20
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
|
ALSO OPERATES AT 5V SUPPLY
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
S-XQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Length |
5 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
3
|
Neg Supply Voltage-Max (Vsup) |
-2.75 V
|
|
Neg Supply Voltage-Min (Vsup) |
-2.25 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-2.5 V
|
|
Number of Channels |
8
|
2
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
20
|
Off-state Isolation-Nom |
60 dB
|
65 dB
|
On-state Resistance Match-Nom |
0.4 Ω
|
0.15 Ω
|
On-state Resistance-Max (Ron) |
4.5 Ω
|
10 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
COMMON OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
HVQCCN
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.2 mm
|
0.9 mm
|
Signal Current-Max |
0.03 A
|
|
Supply Current-Max (Isup) |
0.001 mA
|
|
Supply Voltage-Max (Vsup) |
2.75 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2.25 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
15 ns
|
10 ns
|
Switch-on Time-Max |
25 ns
|
25 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
4.4 mm
|
4 mm
|
Base Number Matches |
2
|
2
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ADG708CRU-REEL with alternatives