ADG708CRUZ
vs
ISL54056IRUZ-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
INTERSIL CORP
|
Part Package Code |
TSSOP
|
uTQFN
|
Package Description |
TSSOP,
|
UTQFN-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPDT
|
JESD-30 Code |
R-PDSO-G16
|
R-PQCC-N16
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
2.6 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-2.75 V
|
|
Neg Supply Voltage-Min (Vsup) |
-2.25 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-2.5 V
|
|
Number of Channels |
8
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
60 dB
|
|
On-state Resistance Match-Nom |
0.4 Ω
|
|
On-state Resistance-Max (Ron) |
4.5 Ω
|
0.8 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.2 mm
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
2.75 V
|
4.5 V
|
Supply Voltage-Min (Vsup) |
2.25 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
15 ns
|
|
Switch-on Time-Max |
25 ns
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
4.4 mm
|
1.8 mm
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
LCC16,.07X.1,16
|
Qualification Status |
|
Not Qualified
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare ADG708CRUZ with alternatives
Compare ISL54056IRUZ-T with alternatives