ADG723BRMZ
vs
MAX4543EUA+T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
TSSOP
|
8-MINI_SO-N/A
|
Package Description |
ROHS COMPLIANT, MO-187AA, MSOP-8
|
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
RM-8
|
8-MINI_SO-N/A
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
ALSO OPEARTES AT 5 V SUPPLY
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NO/NC
|
NO/NC
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Off-state Isolation-Nom |
60 dB
|
76 dB
|
On-state Resistance Match-Nom |
0.3 Ω
|
0.8 Ω
|
On-state Resistance-Max (Ron) |
10 Ω
|
60 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
12 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
11 ns
|
75 ns
|
Switch-on Time-Max |
24 ns
|
100 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
3
|
1
|
Date Of Intro |
|
1997-04-12
|
|
|
|
Compare ADG723BRMZ with alternatives
Compare MAX4543EUA+T with alternatives