ADG758BCPZ
vs
ADG752BRMZ-REEL7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
QFN
|
SOIC
|
Package Description |
4 X 4 MM, CSP-20
|
MICRO, SOIC-8
|
Pin Count |
20
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
|
CAN ALSO BE OPERATED FROM 4.5 TO 5.5V
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPDT
|
JESD-30 Code |
S-XQCC-N20
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
3 mm
|
Moisture Sensitivity Level |
3
|
1
|
Neg Supply Voltage-Max (Vsup) |
-2.75 V
|
|
Neg Supply Voltage-Min (Vsup) |
-2.25 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-2.5 V
|
|
Number of Channels |
8
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Off-state Isolation-Nom |
60 dB
|
80 dB
|
On-state Resistance Match-Nom |
0.4 Ω
|
0.2 Ω
|
On-state Resistance-Max (Ron) |
4.5 Ω
|
50 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.9 mm
|
1.09 mm
|
Supply Voltage-Max (Vsup) |
2.75 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2.25 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
15 ns
|
8 ns
|
Switch-on Time-Max |
25 ns
|
18 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
4 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Qualification Status |
|
COMMERCIAL
|
|
|
|