ADG759BCPZ
vs
ADG619BRTZ-500RL7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
SOIC
|
Package Description |
4 X 4 MM, CSP-20
|
SOT-23, 8 PIN
|
Pin Count |
20
|
8
|
Manufacturer Package Code |
CP-20-6
|
RJ-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
|
ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SPDT
|
JESD-30 Code |
S-XQCC-N20
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
4 mm
|
2.9 mm
|
Moisture Sensitivity Level |
3
|
1
|
Neg Supply Voltage-Max (Vsup) |
-2.75 V
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup) |
-2.25 V
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup) |
-2.5 V
|
-5 V
|
Number of Channels |
4
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Off-state Isolation-Nom |
60 dB
|
67 dB
|
On-state Resistance Match-Nom |
0.4 Ω
|
0.7 Ω
|
On-state Resistance-Max (Ron) |
4.5 Ω
|
6.5 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LSSOP
|
Package Equivalence Code |
LCC20,.16SQ,20
|
TSSOP8,.1
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.9 mm
|
1.45 mm
|
Signal Current-Max |
0.03 A
|
0.05 A
|
Supply Current-Max (Isup) |
0.001 mA
|
0.001 mA
|
Supply Voltage-Max (Vsup) |
2.75 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.25 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
15 ns
|
75 ns
|
Switch-on Time-Max |
25 ns
|
120 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
4 mm
|
1.6 mm
|
Base Number Matches |
3
|
1
|
Normal Position |
|
NO
|
Output |
|
COMMON OUTPUT
|
|
|
|
Compare ADG759BCPZ with alternatives
Compare ADG619BRTZ-500RL7 with alternatives