ADG794BRQZ-REEL7
vs
TS3V330PW
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Lifetime Buy
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP
|
TSSOP
|
Package Description |
LEAD FREE, MO-137AB, QSOP-16
|
TSSOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
RQ-16
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Additional Feature |
ALSO OPERATES WITH 5V NOMINAL SUPPLY
|
|
Analog IC - Other Type |
AUDIO/VIDEO SWITCH
|
SPDT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e4
|
Length |
4.9 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
2
|
4
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
65 dB
|
50 dB
|
On-state Resistance Match-Nom |
0.3 Ω
|
|
On-state Resistance-Max (Ron) |
9.5 Ω
|
10000 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
TSSOP
|
Package Equivalence Code |
SSOP16,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.2 mm
|
Supply Current-Max (Isup) |
0.001 mA
|
0.01 mA
|
Supply Voltage-Max (Vsup) |
3.3 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
10 ns
|
3.5 ns
|
Switch-on Time-Max |
16 ns
|
6.5 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3.9 mm
|
4.4 mm
|
Base Number Matches |
1
|
6
|
Bandwidth-Nom |
|
300 MHz
|
Input Voltage-Max |
|
3.6 V
|
Input Voltage-Min |
|
|
Output |
|
SEPARATE OUTPUT
|
|
|
|
Compare ADG794BRQZ-REEL7 with alternatives
Compare TS3V330PW with alternatives