ADG902BRM-REEL7
vs
ADG901BCP-500RL7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
17.99 dBm
|
17.99 dBm
|
Insertion Loss-Max |
1.25 dB
|
1.25 dB
|
JESD-609 Code |
e0
|
e0
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
DIVERSITY SWITCH
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Base Number Matches |
1
|
1
|
Package Description |
|
3 X 3 MM, LFCSP-8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
17 dBm
|
Isolation-Min |
|
34 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
On Time-Nom |
|
0.0036 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC8,.1,20
|
Port Termination |
|
ABSORPTIVE
|
Power Supplies |
|
1.8/2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
VSWR-Max |
|
1.07
|
|
|
|
Compare ADG902BRM-REEL7 with alternatives
Compare ADG901BCP-500RL7 with alternatives