ADG904BRU-REEL7 vs ADG904BRU feature comparison

ADG904BRU-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ADG904BRU Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 20 20
Off-state Isolation-Nom 37 dB 37 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Switch-off Time-Max 16 ns 16 ns
Switch-on Time-Max 10 ns 10 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 2

Compare ADG904BRU-REEL7 with alternatives

Compare ADG904BRU with alternatives