ADL5322ACPZ-WP
vs
AH128-89G
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
QORVO INC
|
Package Description |
3X3 MM, ROHS COMPLIANT, LFCSP, 8 PIN
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
CP-8-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
5A991.B
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
WAFFLE PACK
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
18.3 dB
|
16.6 dB
|
Input Power-Max (CW) |
18 dBm
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Frequency-Max |
1000 MHz
|
3500 MHz
|
Operating Frequency-Min |
700 MHz
|
60 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC8,.11,20
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ADL5322ACPZ-WP with alternatives
Compare AH128-89G with alternatives