Part Details for ADL5322ACPZ-WP by Analog Devices Inc
Overview of ADL5322ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for ADL5322ACPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 700 MHz to 1000 MHz GAAS MATCHED RF PA PREDRIVER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19500 |
|
$5.5700 / $6.5500 | Buy Now |
Part Details for ADL5322ACPZ-WP
ADL5322ACPZ-WP CAD Models
ADL5322ACPZ-WP Part Data Attributes
|
ADL5322ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5322ACPZ-WP
Analog Devices Inc
700 MHz TO 1000 MHz GaAs Matched RF PA Pre-Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3X3 MM, ROHS COMPLIANT, LFCSP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WAFFLE PACK | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.3 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for ADL5322ACPZ-WP
This table gives cross-reference parts and alternative options found for ADL5322ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5322ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65009-21 | Wide Band Medium Power Amplifier, 250MHz Min, 2500MHz Max, 1 Func, 4 X 4 MM, ROHS COMPLIANT, MCM, 3 PIN | Skyworks Solutions Inc | ADL5322ACPZ-WP vs SKY65009-21 |
AH215-S8G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8 | Qorvo | ADL5322ACPZ-WP vs AH215-S8G |
AH114-89 | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, 1 Func, GAAS, SMT, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | ADL5322ACPZ-WP vs AH114-89 |
CMM6004-SC-0G00 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | ADL5322ACPZ-WP vs CMM6004-SC-0G00 |
AH1-G | Wide Band Medium Power Amplifier, 250MHz Min, 4000MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | ADL5322ACPZ-WP vs AH1-G |
AH115-S8G | Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8 | Qorvo | ADL5322ACPZ-WP vs AH115-S8G |
AH125-89G | Wide Band Medium Power Amplifier, 400MHz Min, 3600MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | Qorvo | ADL5322ACPZ-WP vs AH125-89G |
AGB3301S24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN | Coherent Thermal Solutions | ADL5322ACPZ-WP vs AGB3301S24Q1 |
AH118-89G | Wide Band Medium Power Amplifier, 60MHz Min, 3500MHz Max, GREEN, SOT-89, TO-243C, 3 PIN | Qorvo | ADL5322ACPZ-WP vs AH118-89G |
CX65003-12 | Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, SOIC-8 | Skyworks Solutions Inc | ADL5322ACPZ-WP vs CX65003-12 |