ADL5523ACPZ-WP
vs
AH101-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
3 X 3 MM, LEAD FREE, LFCSP-8
|
GREEN, SOT-89, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.B
|
|
HTS Code |
8542.33.00.01
|
|
Additional Feature |
LOW NOISE
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.5 dB
|
12.7 dB
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Frequency-Max |
4000 MHz
|
1500 MHz
|
Operating Frequency-Min |
400 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC8,.11,20
|
TO-243
|
Power Supplies |
5 V
|
9 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND MEDIUM POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
2
|
Input Power-Max (CW) |
|
18 dBm
|
Supply Current-Max |
|
230 mA
|
|
|
|
Compare ADL5523ACPZ-WP with alternatives
Compare AH101-G with alternatives