ADM1067ACPZ vs ADM1066ACP-REEL7 feature comparison

ADM1067ACPZ Analog Devices Inc

Buy Now Datasheet

ADM1066ACP-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 6 X 6 MM, MO-220VJJD-2, LFCSP-40
Pin Count 40 40
Manufacturer Package Code CP-40-1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XQCC-N40 S-XQCC-N40
JESD-609 Code e3 e0
Length 6 mm 6 mm
Moisture Sensitivity Level 3 3
Number of Channels 10 10
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.24SQ,20 LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom (Vsup) 4.75 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
Base Number Matches 1 1

Compare ADM1067ACPZ with alternatives

Compare ADM1066ACP-REEL7 with alternatives