ADM7170ACPZ-5.0-R7
vs
TC1108-5.0VDB
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
LFCSP-8
|
SOP, SOT-223
|
Pin Count |
8
|
4
|
Manufacturer Package Code |
CP-8-21
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.5 V
|
0.48 V
|
Dropout Voltage1-Nom |
0.5 V
|
0.24 V
|
Input Voltage Absolute-Max |
7 V
|
6.5 V
|
Input Voltage-Max |
6.5 V
|
6 V
|
Input Voltage-Min |
2.3 V
|
5.48 V
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
6.5 mm
|
Line Regulation-Max |
0.005%
|
0.0175%
|
Load Regulation-Max |
0.014997%
|
0.1%
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.3 A
|
Output Voltage1-Max |
5.0625 V
|
5.125 V
|
Output Voltage1-Min |
4.9375 V
|
4.875 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SOP
|
Package Equivalence Code |
SOLCC8,.12,20
|
SOT-223
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
1.3%
|
2.5%
|
Width |
3 mm
|
3.5 mm
|
Base Number Matches |
1
|
5
|
Part Package Code |
|
SOT-223
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Packing Method |
|
TUBE
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare ADM7170ACPZ-5.0-R7 with alternatives
Compare TC1108-5.0VDB with alternatives