ADP.100
vs
GSB-V1/10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CONQUER ELECTRONICS CO LTD
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
33 mm
|
20 mm
|
Body Length or Diameter |
7 mm
|
5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
5000 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
N/S
|
CSA; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADP.100 with alternatives
Compare GSB-V1/10 with alternatives