ADP.100 vs 235.100XP feature comparison

ADP.100 Conquer Electronics Co Ltd

Buy Now Datasheet

235.100XP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG FAST
Body Height 33 mm 20 mm
Body Length or Diameter 7 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard N/S CE; CSA; KTL; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare ADP.100 with alternatives

Compare 235.100XP with alternatives