ADP1712AUJZ-1.2-R7
vs
MIC5258-1.2BM5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
MICREL INC
|
Part Package Code |
TSOT
|
|
Package Description |
VSSOP,
|
SOT-23, 5 PIN
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Dropout Voltage1-Max |
0.27 V
|
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
2.5 V
|
2.7 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.3 A
|
0.15 A
|
Output Voltage1-Max |
1.224 V
|
1.248 V
|
Output Voltage1-Min |
1.176 V
|
1.152 V
|
Output Voltage1-Nom |
1.2 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
3
|
Factory Lead Time |
|
4 Weeks
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.5 V
|
Input Voltage Absolute-Max |
|
7 V
|
Load Regulation-Max |
|
0.048%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Qualification Status |
|
Not Qualified
|
Voltage Tolerance-Max |
|
4%
|
|
|
|
Compare MIC5258-1.2BM5 with alternatives