ADP222ACPZ-1218-R7
vs
ST2L05R2825PS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
DFN
|
Package Description |
2 X 2 MM, ROHS COMPLIANT, LFCSP-8
|
HVSON, SOLCC8,.25
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
CP-8-10
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
0.17 V
|
1.3 V
|
Input Voltage Absolute-Max |
6 V
|
10 V
|
Input Voltage-Max |
5.5 V
|
7 V
|
Input Voltage-Min |
2.5 V
|
4.5 V
|
JESD-30 Code |
S-PDSO-N8
|
R-XDSO-N8
|
JESD-609 Code |
e4
|
|
Length |
2 mm
|
6 mm
|
Line Regulation-Max |
0.00288%
|
0.015%
|
Load Regulation-Max |
0.0108%
|
0.012%
|
Load Regulation-Max(%) |
0.6%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.3 A
|
1 A
|
Output Current2-Max |
0.3 A
|
1 A
|
Output Voltage1-Max |
1.224 V
|
2.884 V
|
Output Voltage1-Min |
1.176 V
|
2.716 V
|
Output Voltage1-Nom |
1.2 V
|
2.8 V
|
Output Voltage2-Max |
1.836 V
|
2.575 V
|
Output Voltage2-Min |
1.764 V
|
2.425 V
|
Output Voltage2-Nom |
1.8 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.08,20
|
SOLCC8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
0.65 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
DMOS
|
BIPOLAR
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
2 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADP222ACPZ-1218-R7 with alternatives
Compare ST2L05R2825PS with alternatives