ADP2504ACPZ-3.5-R7
vs
ISL9110IRTAZ-T7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOIC
|
|
Package Description |
HVSON,
|
,
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2.3 V
|
|
Input Voltage-Nom |
3.6 V
|
|
JESD-30 Code |
S-PDSO-N10
|
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
2 A
|
|
Output Voltage-Nom |
3.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVSON
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
0.85 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK-BOOST
|
|
Switching Frequency-Max |
2900 kHz
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare ADP2504ACPZ-3.5-R7 with alternatives
Compare ISL9110IRTAZ-T7 with alternatives