ADSP-1401KP
vs
CY7C9116-65LMB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, LCC-52
|
CERAMIC, LCC-52
|
Pin Count |
52
|
52
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQCC-J52
|
S-CQCC-N52
|
JESD-609 Code |
e0
|
e0
|
Length |
19.1262 mm
|
19.05 mm
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
QCCN
|
Package Equivalence Code |
LDCC52,.8SQ
|
LCC52,.75SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
2.54 mm
|
Supply Current-Max |
90 mA
|
166 mA
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
19.1262 mm
|
19.05 mm
|
uPs/uCs/Peripheral ICs Type |
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
|
BIT-SLICE MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Bit Size |
|
16
|
Clock Frequency-Max |
|
15.4 MHz
|
Screening Level |
|
38535Q/M;38534H;883B
|
Speed |
|
28.6 MHz
|
|
|
|
Compare ADSP-1401KP with alternatives
Compare CY7C9116-65LMB with alternatives