ADSP-21060KBZ-160
vs
ADSP-21062LCS-160
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
BGA
|
QFP
|
Package Description |
ROHS COMPLIANT, PLASTIC, MS-034AAJ-2, BGA-225
|
MS-029GA, MQFP-240
|
Pin Count |
225
|
240
|
Manufacturer Package Code |
B-225-2
|
SP-240-2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
External Data Bus Width |
48
|
48
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PBGA-B225
|
S-PQFP-G240
|
JESD-609 Code |
e1
|
e0
|
Length |
23 mm
|
32 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
225
|
240
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
HFQFP
|
Package Equivalence Code |
BGA225,15X15,50
|
QFP240,1.3SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
4194304
|
65536
|
Seated Height-Max |
2.7 mm
|
4.1 mm
|
Supply Voltage-Max |
5.25 V
|
3.45 V
|
Supply Voltage-Min |
4.75 V
|
3.15 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
23 mm
|
32 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Supply Current-Max |
|
600 mA
|
|
|
|
Compare ADSP-21060KBZ-160 with alternatives
Compare ADSP-21062LCS-160 with alternatives