ADSP-21062CSZ-160 vs ADSP-21062LKBZ-160 feature comparison

ADSP-21062CSZ-160 Analog Devices Inc

Buy Now Datasheet

ADSP-21062LKBZ-160 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP BGA
Package Description ROHS COMPLIANT, MS-029GA, MQFP-240 ROHS COMPLIANT, PLASTIC, MS-034AAJ-2, BGA-225
Pin Count 240 225
Manufacturer Package Code SP-240-2
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Analog Devices
Address Bus Width 32 32
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 48 48
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G240 S-PBGA-B225
JESD-609 Code e3 e1
Length 32 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 240 225
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP BGA
Package Equivalence Code QFP240,1.3SQ,20 BGA225,15X15,50
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 2097152 2097152
Seated Height-Max 4.1 mm 2.7 mm
Supply Voltage-Max 5.25 V 3.45 V
Supply Voltage-Min 4.75 V 3.15 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 32 mm 23 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare ADSP-21062CSZ-160 with alternatives

Compare ADSP-21062LKBZ-160 with alternatives