ADT2-1T
vs
ADT2-1T+
feature comparison
| Pbfree Code |
No
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
End Of Life
|
Active
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Additional Feature |
Ohms Ratio Is: 2
|
Ohms Ratio Is 2
|
| Application |
Matching
|
Matching
|
| Cut-off Frequency-Max |
450 Mhz
|
450 Mhz
|
| Cut-off Frequency-Min |
0.4 Mhz
|
0.4 Mhz
|
| DC Unbalance Current-Max |
30 Ma
|
30 Ma
|
| Height |
2.84 Mm
|
2.84 Mm
|
| Insertion Loss |
3 Db
|
3 Db
|
| JESD-609 Code |
e0
|
|
| Length |
7.87 Mm
|
7.87 Mm
|
| Mounting Feature |
Surface Mount
|
Surface Mount
|
| Number of Primary Winding |
1
|
1
|
| Number of Secondary Winding |
1
|
1
|
| Operating Frequency-Max |
450000 Khz
|
450000 Khz
|
| Operating Frequency-Min |
400 Khz
|
400 Khz
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-20 °C
|
-20 °C
|
| Power Rating |
0.25 W
|
0.25 W
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
| Transformer Type |
Rf Transformer
|
Rf Transformer
|
| Width |
5.59 Mm
|
5.59 Mm
|
| Base Number Matches |
4
|
4
|
| Package Description |
|
Rohs Compliant
|
| Packing Method |
|
Tape & Reel
|
| Turns Ratio (Np:Ns) |
|
1:1.414
|
|
|
|