ADT7476ARQZ-REEL7
vs
ADT7476AARQZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ONSEMI
|
Reach Compliance Code |
unknown
|
unknown
|
Accuracy-Max (Cel) |
2.5 Cel
|
2.5 Cel
|
Additional Feature |
HYSTERESIS IS 0.5V
|
HYSTERESIS IS 0.5V
|
Body Breadth |
3.91 mm
|
3.9 mm
|
Body Height |
1.54 mm
|
1.55 mm
|
Body Length or Diameter |
8.66 mm
|
8.65 mm
|
Housing |
PLASTIC
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
10
|
8
|
Operating Current-Max |
3 mA
|
3 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
4-WIRE INTERFACE
|
4-WIRE INTERFACE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NOT SPECIFIED
|
Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QSOP24 NB
|
Package Description |
|
LEAD FREE, QSOP-24
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
492B-01
|
Factory Lead Time |
|
4 Weeks
|
JESD-609 Code |
|
e3
|
|
|
|
Compare ADT7476AARQZ with alternatives