ADT7481ARMZ-REEL
vs
ADT7481ARMZ-1R7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ONSEMI
|
Package Description |
LEAD FREE, MO-187BA, MSOP-8
|
LEAD FREE, MSOP-10
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Accuracy-Max (Cel) |
2.5 Cel
|
2.5 Cel
|
Body Breadth |
3 mm
|
3 mm
|
Body Height |
0.85 mm
|
1.025 mm
|
Body Length or Diameter |
3 mm
|
3 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
8
|
8
|
Number of Terminals |
10
|
10
|
Operating Current-Max |
0.35 mA
|
4 mA
|
Operating Temperature-Max |
120 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP10,.19,20
|
TSSOP10,.19,20
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
C/O FOR MICRO 10 PKG
|
Pin Count |
|
10
|
Manufacturer Package Code |
|
846B
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
HYSTERESIS IS 0.5V
|
|
|
|
Compare ADT7481ARMZ-REEL with alternatives
Compare ADT7481ARMZ-1R7 with alternatives