ADTL082ARMZ-R2
vs
LF412CDRG4
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
TSSOP
|
SOIC
|
| Package Description |
Rohs Compliant, Mo-187aa, Msop-8
|
|
| Pin Count |
8
|
8
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Architecture |
Voltage-Feedback
|
Voltage-Feedback
|
| Average Bias Current-Max (IIB) |
0.005 µA
|
0.008 µA
|
| Bias Current-Max (IIB) @25C |
0.0001 µA
|
0.0002 µA
|
| Common-mode Reject Ratio-Min |
80 Db
|
70 Db
|
| Common-mode Reject Ratio-Nom |
86 Db
|
100 Db
|
| Frequency Compensation |
Yes
|
Yes
|
| Input Offset Current-Max (IIO) |
0.005 µA
|
0.0001 µA
|
| Input Offset Voltage-Max |
9000 µV
|
3000 µV
|
| JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
e4
|
| Length |
3 Mm
|
4.9 Mm
|
| Low-Bias |
Yes
|
Yes
|
| Low-Offset |
No
|
No
|
| Micropower |
No
|
No
|
| Moisture Sensitivity Level |
1
|
1
|
| Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
SOP
|
| Package Equivalence Code |
TSSOP8,.19
|
SOP8,.25
|
| Package Shape |
Square
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Power |
No
|
No
|
| Programmable Power |
No
|
No
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.1 Mm
|
1.75 Mm
|
| Slew Rate-Nom |
20 V/Us
|
13 V/Us
|
| Supply Current-Max |
4 Ma
|
6.8 Ma
|
| Supply Voltage Limit-Max |
18 V
|
18 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Automotive
|
Commercial
|
| Terminal Finish |
Matte Tin (Sn) - Annealed
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Unity Gain BW-Nom |
5000
|
3000
|
| Voltage Gain-Min |
50000
|
15000
|
| Wideband |
Yes
|
No
|
| Width |
3 Mm
|
3.9 Mm
|
| Base Number Matches |
2
|
1
|
| Date Of Intro |
|
1989-03-01
|
| Packing Method |
|
Tr, 13 Inch
|
| Slew Rate-Min |
|
8 V/Us
|
| Technology |
|
Jfet
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|