ADUC812BSZ-REEL
vs
ADUC842BS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ANALOG DEVICES INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
MQFP-52
|
PLASTIC, QFP-52
|
Pin Count |
52
|
52
|
Reach Compliance Code |
unknown
|
unknown
|
Has ADC |
YES
|
YES
|
Address Bus Width |
24
|
24
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
11.0592 MHz
|
16.78 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G52
|
S-PQFP-G52
|
JESD-609 Code |
e3
|
e0
|
Length |
10 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.45 mm
|
2.39 mm
|
Speed |
11.0592 MHz
|
16.78 MHz
|
Supply Voltage-Max |
3.3 V
|
3.3 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
10 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.31.00.01
|
Additional Feature |
|
ALSO OPERATES AT 5V SUPPLY
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare ADUC812BSZ-REEL with alternatives
Compare ADUC842BS with alternatives