ADUC831BCP-REEL
vs
ADUC842BCP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
8 X 8 MM, LEAD FRAME, CSP-56
|
8 X 8 MM, CSP-56
|
Pin Count |
56
|
56
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
ALSO OPERATES AT 5V SUPPLY
|
Address Bus Width |
24
|
24
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
16.78 MHz
|
16.78 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-XQCC-N56
|
S-XQCC-N56
|
JESD-609 Code |
e0
|
e0
|
Length |
8 mm
|
8 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VQCCN
|
VQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Speed |
16.78 MHz
|
16.78 MHz
|
Supply Voltage-Max |
3.3 V
|
3.3 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADUC831BCP-REEL with alternatives
Compare ADUC842BCP with alternatives