ADUC832BCP-REEL
vs
ADUC842BCP32-3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
QFP
|
QFN
|
Package Description |
MO-112AC-1, MQFP-52
|
HVQCCN,
|
Pin Count |
52
|
56
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
|
Address Bus Width |
24
|
24
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
16.78 MHz
|
0.032 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G52
|
S-XQCC-N56
|
JESD-609 Code |
e0
|
e0
|
Length |
10 mm
|
8 mm
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
52
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QFP
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.45 mm
|
1 mm
|
Speed |
16.78 MHz
|
8.38 MHz
|
Supply Voltage-Max |
3.3 V
|
3.6 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ADUC832BCP-REEL with alternatives
Compare ADUC842BCP32-3 with alternatives