ADUM1402ARWZ-RL vs ISO7341FCDW feature comparison

ADUM1402ARWZ-RL Analog Devices Inc

Buy Now Datasheet

ISO7341FCDW Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC
Package Description Sop, Sop16,.4 Sop,
Pin Count 16
Manufacturer Package Code RW-16
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8543.70.99.60 8542.39.00.60
Interface IC Type Digital Isolator Digital Isolator
Interface Standard Eia-232; Eia-422; Eia-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 10.3 Mm 10.3 Mm
Moisture Sensitivity Level 1 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 Mm 2.65 Mm
Supply Voltage-Max 5.5 V 5 V
Supply Voltage-Min 2.7 V 3.3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 Mm 7.5 Mm
Base Number Matches 1 1
Additional Feature It Also Operates At 5 V
Number of Channels 4
Screening Level Iec 60950-1; Iec 60601-1