ADUM2250ARIZ-RL vs ADUM2250WARWZ-RL feature comparison

ADUM2250ARIZ-RL Analog Devices Inc

Buy Now Datasheet

ADUM2250WARWZ-RL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description ROHS COMPLIANT, MS-013AC, SOIC-16 ROHS COMPLIANT, MS-013AA, SOIC-16
Pin Count 16 16
Manufacturer Package Code RI-16-1 RW-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature ALSO REQUIRED SUPPLY VOLTAGE OF 3V TO 5.5V FOR PORTB ALSO REQUIRED SUPPLY VOLTAGE OF 3V TO 5.5V FOR PORTB
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 12.75 mm 10.3 mm
Moisture Sensitivity Level 3 3
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.64 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Screening Level AEC-Q100

Compare ADUM2250ARIZ-RL with alternatives

Compare ADUM2250WARWZ-RL with alternatives