Part Details for ADUM2250WARWZ-RL by Analog Devices Inc
Results Overview of ADUM2250WARWZ-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM2250WARWZ-RL Information
ADUM2250WARWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM2250WARWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADUM2250WARWZRL
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.3500 | Buy Now |
US Tariff Estimator: ADUM2250WARWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM2250WARWZ-RL
ADUM2250WARWZ-RL Part Data Attributes
|
|
ADUM2250WARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2250WARWZ-RL
Analog Devices Inc
Hot-Swappable Dual I2C® Isolators, 5 kV
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Required Supply Voltage Of 3v To 5.5v For Portb | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ADUM2250WARWZ-RL
This table gives cross-reference parts and alternative options found for ADUM2250WARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2250WARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO1540QDRQ1 | Texas Instruments | $2.1828 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | ADUM2250WARWZ-RL vs ISO1540QDRQ1 |
| ISO1540DR | Texas Instruments | $3.0291 | 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | ADUM2250WARWZ-RL vs ISO1540DR |
| ISO1540QDQ1 | Texas Instruments | $3.2097 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | ADUM2250WARWZ-RL vs ISO1540QDQ1 |
| ADUM2250ARWZ | Analog Devices Inc | $5.4197 | Hot-Swappable Dual I2C® Isolators, 5 kV | ADUM2250WARWZ-RL vs ADUM2250ARWZ |
| ADUM2250ARIZ | Analog Devices Inc | $5.5314 | Hot-Swappable Dual I2C® Isolators, 5 kV | ADUM2250WARWZ-RL vs ADUM2250ARIZ |
| ADUM2250WARWZ | Analog Devices Inc | Check for Price | Hot-Swappable Dual I2C® Isolators, 5 kV | ADUM2250WARWZ-RL vs ADUM2250WARWZ |
| SI8600AC-B-ISR | Skyworks Solutions Inc | Check for Price | Interface Circuit, PDSO8, SOP-8 | ADUM2250WARWZ-RL vs SI8600AC-B-ISR |
ADUM2250WARWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM2250WARWZ-RL can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
-
The ADUM2250WARWZ-RL has a built-in power-up and power-down sequencing circuit that ensures the output is in a high-impedance state during power-up and power-down, preventing unwanted output transitions.
-
The typical propagation delay of the ADUM2250WARWZ-RL is around 10 ns, making it suitable for high-speed digital isolation applications.
-
Yes, the ADUM2250WARWZ-RL is designed to operate in harsh industrial environments, with a wide operating temperature range of -40°C to +125°C and high immunity to electromagnetic interference (EMI).
-
The ADUM2250WARWZ-RL has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications where high-voltage transients are present.