ADUM3400BRWZ-RL
vs
IL715-1E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
NVE CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ALSO OPERATES AT 5V NOMINAL
|
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
|
Length |
10.3 mm
|
4.885 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
105 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
2.65 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7.5 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Interface IC Type |
|
DIGITAL ISOLATOR
|
Package Equivalence Code |
|
SSOP16,.25
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Supply Voltage-Nom |
|
3.3 V
|
|
|
|
Compare IL715-1E with alternatives