Parametric » Signal Circuits » Other Analog ICs

Filter Your Search
|
Bandwidth-Nom (2)
-
Control Mode (6)
Input Voltage-Nom (11)
Manufacturer (50)
Neg Supply Voltage-Nom (Vsup) (46)
-
On-state Resistance-Max (Ron) (4)
-
Output Current-Max (50)
-
Output Voltage-Nom (50)
-
Power Supplies (50)
Signal Current-Max (1)
Supply Voltage-Nom (1)
Supply Voltage-Nom (Vsup) (50)
-
Surface Mount (4)
Switch-on Time-Max (2)
-
Threshold Voltage-Nom (18)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 453,098 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Nom (Vsup) Surface Mount Power Supplies Analog IC - Other Type Technology Number of Functions Supply Current-Max (Isup) Supply Voltage-Max (Vsup) Supply Voltage-Min (Vsup) Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish Terminal Form Terminal Pitch Terminal Position Length Seated Height-Max Width
Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
Manufacturer Package Code
Date Of Intro
LM334DT
STMicroelectronics
$0.7001
Active YES ANALOG CIRCUIT BIPOLAR 1 40 V 1 V COMMERCIAL R-PDSO-G8 e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LM334DT STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 10 Weeks Current & Power Monitors & Regulators 3-Term Adjust Currnt STMicroelectronics
TSM101ACD
STMicroelectronics
$0.1618
Active 15 V YES 4.5/32 V ANALOG CIRCUIT 1 2 mA 32 V 4.5 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e4 3 80 °C -20 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TSM101ACD STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 10 Weeks TSM101ACD, Battery Charge Controller,, 8-Pin SO STMicroelectronics
TSM101AIDT
STMicroelectronics
$0.4565
Active 15 V YES ANALOG CIRCUIT 1 32 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TSM101AIDT STMICROELECTRONICS SOIC SOP, 8 compliant EAR99 8542.39.00.01 10 Weeks TSM101AIDT, DC-DC Controller, 0.01A, 32 V, Voltage and Current, 8-Pin, SOIC STMicroelectronics
TSM101ACDT
STMicroelectronics
$0.5114
Active 15 V YES ANALOG CIRCUIT 1 32 V 4.5 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e4 3 80 °C -20 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TSM101ACDT STMICROELECTRONICS SOIC SOP, 8 compliant EAR99 8542.39.00.01 10 Weeks
AT42QT1011-MAHR
Microchip Technology Inc
$0.5614
Yes Active 3 V YES ANALOG CIRCUIT 1 5.5 V 1.8 V INDUSTRIAL S-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 650 µm 2 mm AT42QT1011-MAHR MICROCHIP TECHNOLOGY INC UDFN-8 compliant EAR99 8542.31.00.01 5 Weeks, 1 Day
AT42QT1012-MAHR
Microchip Technology Inc
$0.4771
Active 3 V YES ANALOG CIRCUIT 1 5.5 V 1.8 V INDUSTRIAL S-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 650 µm 2 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant 8542.39.00.01
ADM1032ARZ-REEL
ON Semiconductor
$0.9369
Yes Active 3.3 V YES ANALOG CIRCUIT 1 5.5 V 3 V OTHER R-PDSO-G8 Not Qualified e3 1 120 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ADM1032ARZ-REEL ON SEMICONDUCTOR SOIC SOP, 8 compliant 8542.39.00.01 1 Week ON Semiconductor ADM1032ARZ-REEL Tempera... more ON Semiconductor 751-07
TSM101CD
STMicroelectronics
Check for Price
Active 15 V YES 4.5/32 V ANALOG CIRCUIT 1 2 mA 32 V 4.5 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e4 3 80 °C -20 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TSM101CD STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
ADT7461ARMZ-R7
ON Semiconductor
$3.2279
Yes Active 3.3 V YES ANALOG CIRCUIT 1 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 120 °C -40 °C 260 10 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ADT7461ARMZ-R7 ON SEMICONDUCTOR MSOP TSSOP, 8 compliant EAR99 8542.39.00.01 1 Week NULL ON Semiconductor 846A-02
AT42QT1010-MAHR
Microchip Technology Inc
$0.4242
Yes Active 3 V YES ANALOG CIRCUIT 1 5.5 V 1.8 V INDUSTRIAL S-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 650 µm 2 mm AT42QT1010-MAHR MICROCHIP TECHNOLOGY INC UDFN-8 compliant EAR99 8542.31.00.01
ISL29020IROZ-T7
Renesas Electronics Corporation
$2.1593
Active 3 V YES ANALOG CIRCUIT 1 3.3 V 2.25 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm DUAL 2.1 mm 750 µm 2 mm ISL29020IROZ-T7 RENESAS ELECTRONICS CORP ODFN ODFN-6 6 compliant 8542.39.00.01 Light to Digital Sensors A Low Power, Hi... more Renesas Electronics L6.2X2.16
ADM1032ARMZ-REEL
ON Semiconductor
$0.5747
Yes Active 3.3 V YES ANALOG CIRCUIT 1 5.5 V 3 V OTHER S-PDSO-G8 Not Qualified e3 1 120 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ADM1032ARMZ-REEL ON SEMICONDUCTOR TSSOP TSSOP, 8 compliant 8542.39.00.01 4 Weeks 846A-02
ADM1023ARQZ-REEL
ON Semiconductor
$5.4140
Yes Active 3.3 V YES ANALOG CIRCUIT 1 5.5 V 3 V OTHER R-PDSO-G16 Not Qualified e3 1 120 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin (Sn) GULL WING 635 µm DUAL 4.9022 mm 1.7526 mm 3.9116 mm ADM1023ARQZ-REEL ON SEMICONDUCTOR SSOP MO-137AB, QSOP-16 16 compliant 8542.39.00.01 1 Week 492-01
74HC5555D,112
Nexperia
$1.1275
Active YES ANALOG CIRCUIT CMOS 1 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 74HC5555D,112 NEXPERIA SOP SOP, 16 compliant 8542.39.00.01 SOT109-1 1993-11-01
74HC5555D,118
Nexperia
$0.9929
Active YES ANALOG CIRCUIT CMOS 1 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 74HC5555D,118 NEXPERIA SOP SOP, 16 compliant 8542.39.00.01 SOT109-1 1993-11-01
FAN4010IL6X-F113
ON Semiconductor
$0.5571
Yes Active 5 V YES ANALOG CIRCUIT 1