AFBR-1634Z
vs
AFBR-1624Z
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V, PCS FIBER TYPE AND OUPUT OPTICAL POWER IS -13 DBM
|
IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V, PCS FIBER TYPE AND OUPUT OPTICAL POWER IS -13 DBM
|
Communication Standard |
RS-232, RS-485
|
RS-232, RS-485
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
POF
|
POF
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
685 nm
|
685 nm
|
Operating Wavelength-Min |
630 nm
|
630 nm
|
Operating Wavelength-Nom |
658 nm
|
658 nm
|
Optical Power Output-Nom |
0.63 mW
|
0.63 mW
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, PACKAGE-8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8517.62.00.50
|
Factory Lead Time |
|
15 Weeks
|
|
|
|
Compare AFBR-1634Z with alternatives
Compare AFBR-1624Z with alternatives