AFBR-57E6APZ-HT
vs
AFBR-57E6APZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
15 Weeks
|
15 Weeks
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
JESD-609 Code |
e3
|
e3
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
SFF-8047I, SFF-8472
|
Body Breadth |
|
13.4 mm
|
Body Height |
|
8.5 mm
|
Body Length or Diameter |
|
55.2 mm
|
Built-in Feature |
|
AMPLIFIER
|
Connection Type |
|
LC CONNECTOR
|
Emitter/Detector Type |
|
PIN PHOTODIODE
|
Fiber Type |
|
50/125, 62.5/125, MMF
|
Mounting Feature |
|
BOARD/PANEL MOUNT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Operating Wavelength-Max |
|
1380 nm
|
Operating Wavelength-Min |
|
1270 nm
|
Operating Wavelength-Nom |
|
1308 nm
|
Optical Power Output-Nom |
|
0.007 mW
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
NO
|
|
|
|
Compare AFBR-57E6APZ-HT with alternatives
Compare AFBR-57E6APZ with alternatives