AFBR-5803TZ
vs
AFBR-5803Z
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Nom |
1308 nm
|
1308 nm
|
Supply Voltage-Max |
5.25 V
|
3.5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
4
|
4
|
Additional Feature |
|
IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY
|
Body Breadth |
|
25.4 mm
|
Body Height |
|
12 mm
|
Body Length or Diameter |
|
24.8 mm
|
Built-in Feature |
|
AMPLIFIER
|
Communication Standard |
|
ATM, OC-3C, SONET
|
Connection Type |
|
SC CONNECTOR
|
Data Rate (Rx) |
|
125 Mbps
|
Data Rate (Tx) |
|
125 Mbps
|
Emitter/Detector Type |
|
LASER DIODE, PIN PHOTODIODE
|
Fiber Type |
|
50/125, 62.5/125, MMF
|
JESD-609 Code |
|
e3
|
Operating Wavelength-Max |
|
1380 nm
|
Operating Wavelength-Min |
|
1270 nm
|
Optical Power Output-Nom |
|
0.039 mW
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare AFBR-5803Z with alternatives