AFS600-FGG484I vs M1AFS600-FGG484Y feature comparison

AFS600-FGG484I Microchip Technology Inc

Buy Now Datasheet

M1AFS600-FGG484Y Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
JESD-30 Code S-PBGA-B484
JESD-609 Code e1 e1
Length 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 13824
Number of Equivalent Gates 600000
Number of Inputs 172
Number of Outputs 172
Number of Terminals 484
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm
Base Number Matches 3 3

Compare AFS600-FGG484I with alternatives

Compare M1AFS600-FGG484Y with alternatives