There are no models available for this part yet.
Overview of M1AFS600-FGG484Y by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M1AFS600-FGG484Y by Microchip Technology Inc
Part Data Attributes for M1AFS600-FGG484Y by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
250
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for M1AFS600-FGG484Y
This table gives cross-reference parts and alternative options found for M1AFS600-FGG484Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AFS600-FGG484Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AFS600-FGG484K | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-FGG484Y vs M1AFS600-FGG484K |
M1AFS600-FGG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-FGG484Y vs M1AFS600-FGG484 |
M1AFS600-FGG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, GREEN, FBGA-484 | Microsemi Corporation | M1AFS600-FGG484Y vs M1AFS600-FGG484 |
M1AFS600-FGG484YK | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-FGG484Y vs M1AFS600-FGG484YK |
M1AFS600-FG484I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-FGG484Y vs M1AFS600-FG484I |
M1AFS600-FG484YK | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-FGG484Y vs M1AFS600-FG484YK |
M1AFS600-FG484K | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-FGG484Y vs M1AFS600-FG484K |
M1AFS600-FG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | Microsemi Corporation | M1AFS600-FGG484Y vs M1AFS600-FG484 |
M1AFS600-FG484Y | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-FGG484Y vs M1AFS600-FG484Y |
M1AFS600-FGG484I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-FGG484Y vs M1AFS600-FGG484I |